Ohmite LVK20R050DER

Res Metal Alloy 2010 0.05 Ohm 0.5% 0.75W(3/4W) ±50ppm/C Pad SMD T/R
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LVK20R050DER.

IHS

Datasheet3 pages2 years ago

Farnell

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.02%

CAD Models

Download Ohmite LVK20R050DER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-06-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupPE2010FKE070R05L
500mW Thin Film Resistor ±50ppm/℃ ±1% 50mΩ 2010 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP3-2176157-0
Res Current Sense Metal Foil 2010 0.047 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
PanasonicERJ-L1DKF50MU
Res Thick Film 2010 0.05 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.05ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Res Thick Film 2010 0.05 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRL2010FK-070R05L
Res Thick Film 2010 0.05 Ohm 1% 0.75W(3/4W) ±1000ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Ohmite LVK20R050DER provided by its distributors.

Res Metal Alloy 2010 0.05 Ohm 0.5% 0.75W(3/4W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.05ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010
Smd Current Sense Resistors, Lvk Series, 0.05 Ohm, 750 Mw, - 0.5%, 2010 [5025 Metric] |Ohmite LVK20R050DER
2010 (5025Metric) FIXED RESISTOR LVK 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 50mOhm ±50ppm/C
CURRENT SENSE RES, 0R05, 0.5%, 750 MW; Resistance: 0.05ohm; Product Range: LVK Series; Resistor Case Style: 2010 [5025 Metric]; Power Rating: 750mW; Resistance Tolerance: ± 0.5%; Resistor; Available until stocks are exhausted

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVK20R050DER.