Ohmite LVK20R020FER

SMD Current Sense Resistors, LVK Series, 0.02 ohm, 750 mW, - 1%, 2010 [5025 Metric]
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LVK20R020FER.

IHS

Datasheet3 pages2 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.47%

CAD Models

Download Ohmite LVK20R020FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupPE2010FKE070R02L
500mW Thin Film Resistor ±50ppm/℃ ±1% 20mΩ 2010 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP2-2176157-1
Res Current Sense Metal Foil 2010 0.02 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
Yageo GroupRL2010FK-070R02L
Res Thick Film 2010 0.02 Ohm 1% 0.75W(3/4W) ±1200ppm/C Pad SMD Automotive T/R
TE ConnectivityTLM2HDR022FTE
SMD Current Sense Resistors, TLM Series, 0.022 ohm, 750 mW, 1%, 2010 [5025 Metric]
Fixed Resistor, Metal Film, 0.5W, 0.022ohm, 0.1048V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Strip, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Ohmite LVK20R020FER provided by its distributors.

SMD Current Sense Resistors, LVK Series, 0.02 ohm, 750 mW, - 1%, 2010 [5025 Metric]
Res Metal Alloy 2010 0.02 Ohm 1% 0.75W(3/4W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.02ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR LVK 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 20mOhm 卤50ppm/C
RESISTOR;PRECISION;RES 0.020 OHMS;TOL 1%;0.75W;CURRENT SENSE;4 TERMINAL
CURRENT SENSE RES, 0R02, 1%, 750 MW; Resistance: 0.02ohm; Product Range: LVK Series; Resistor Case Style: 2010 [5025 Metric]; Power Rating: 750mW; Resistance Tolerance: ± 1%; Resistor Ele; Available until stocks are exhausted

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVK20R020FER.