Ohmite LVK12R033DER

Res Metal Alloy 1206 0.033 Ohm 0.5% 0.5W(1/2W) ±50ppm/C Pad SMD T/R
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LVK12R033DER.

IHS

Datasheet3 pages2 years ago

Sager Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.06%

CAD Models

Download Ohmite LVK12R033DER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ8CWFR033V
Res Thick Film 1206 0.033 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-8CWFR030V
Res Thick Film 1206 0.03 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Strip 1206 33m Ohm 1% 1/4W ±35ppm/°C Molded SMD Embossed Plastic T/R
Res 0.033 Ohm 0.25W 1% 1206 Smd
PanasonicERJ-8BWFR033V
Res Thick Film 1206 0.033 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 1206 0.033 Ohm 1% 0.5W(1/2W) ±1200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Ohmite LVK12R033DER provided by its distributors.

Res Metal Alloy 1206 0.033 Ohm 0.5% 0.5W(1/2W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.033ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR LVK 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 33mOhm ±50ppm/C
RESISTORS, CURRENT SENSE, SMD 1/2W 0.033 OHM 0.5%
RES, R033, 0.5%, 0.5W, METAL ALLOY; Resistance:0.033ohm; Product Range:LVK Series; Resistor Case / Package:1206 [3216 Metric]; Power Rating:500mW; Resistance Tolerance:± 0.5%; Resistor Technology:Metal Alloy; Product Length:3.2mm RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV