Ohmite LVK12R030FER

Res Metal Alloy 1206 0.03 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD T/R
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LVK12R030FER.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+4.55%

CAD Models

Download Ohmite LVK12R030FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-8CWFR030V
Res Thick Film 1206 0.03 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 0.25W, 0.03ohm, 0.0866V, 1% +/-Tol, 35ppm/Cel, Surface Mount, 1206
PanasonicERJ8CWFR033V
Res Thick Film 1206 0.033 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Metal Strip 1206 30m Ohm 1% 1/4W ±35ppm/°C Molded SMD Embossed Plastic T/R
PanasonicERJ-8BWFR030V
Res Thick Film 1206 0.03 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 1206 0.03 Ohm 1% 1W 0ppm/C to 200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Ohmite LVK12R030FER provided by its distributors.

Res Metal Alloy 1206 0.03 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.03ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR LVK 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 30mOhm ±50ppm/C
RESISTOR;PRECISION;RES 0.030 OHMS;TOL 1%;0.5W;CURRENT SENSE;4 TERMINAL
Current Sense Resistors - SMD 0.03ohm 1% 4 Terminal
CURRENT SENSE RES, 0R03, 1%, 500 MW; Resistance: 0.03ohm; Product Range: LVK Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 500mW; Resistance Tolera; Available until stocks are exhausted Alternative available
Current Sense Resistor, 0.03Ohm, 0.5W, 1206; Resistance:0.03Ohm; Product Range:Lvk Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Width:1.6Mmrohs Compliant: Yes |Ohmite LVK12R030FER

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVK12R030FER.