Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR18EVHFSR030

Res Thick Film 1206 0.03 Ohm 1% 1W 0ppm/C to 200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR18EVHFSR030.

IHS

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
+3.52%

CAD Models

Download ROHM UCR18EVHFSR030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-B2CFR03V
Res Thick Film 0612 0.03 Ohm 1% 1W 0ppm/C to 200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Res Thick Film 1206 0.03 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
PanasonicERJ-B2CFR033V
Res Thick Film 1206 0.033 Ohm 1% 0.75W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8BWFR033V
Res Thick Film 1206 0.033 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
Chip Resistor, 33mΩ ±1%, 500mW, ±200ppm/°C, 1206, SMD, 3.1mm × 1.6mm × 700μm
Yageo GroupRL1206FR-070R03L
Res Thick Film 1206 0.03 Ohm 1% 0.25W(1/4W) ±1200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM UCR18EVHFSR030 provided by its distributors.

Res Thick Film 1206 0.03 Ohm 1% 1W 0ppm/C to 200ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor 30mΩ ±1% 500mW 0~200ppm/°C 1206 SMD 3.2mm × 1.6mm × 650μm
Res Thick Film 1206 30mOhm 1% 1/2W 0 to 200ppm/°C Molded SMD Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.03ohm, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR UCR 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 30mOhm 0/ +200ppm/C
CURRENT SENSE RES, 0R03, 1%, 500 MW; Resistance: 0.03ohm; Product Range: UCR Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE