Ohmite LVK12R012FER

Res Metal Alloy 1206 0.012 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD T/R
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LVK12R012FER.

IHS

Datasheet3 pages2 years ago

Future Electronics

Electro Sonic

Farnell

element14 APAC

Inventory History

3 month trend:
-0.63%

CAD Models

Download Ohmite LVK12R012FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

RES 0.012 OHM 0.25W 1% 1206 SMD
Res Metal Strip 1206 12m Ohm 1% 1/4W ±35ppm/°C Molded SMD Embossed Plastic T/R
PanasonicERJ8CWFR012V
Res Thick Film 1206 12m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-8BWFR012V
Res Thick Film 1206 0.012 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 1206 0.012 Ohm 1% 0.5W(1/2W) 0ppm/C to 350ppm/C Pad SMD T/R Automotive
Res Thick Film 1206 0.012 Ohm 1% 0.25W(1/4W) ±1500ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Ohmite LVK12R012FER provided by its distributors.

Res Metal Alloy 1206 0.012 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD T/R
LVK FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±50ppm/C 12mOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.012ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
RESISTOR, PRECISION, RES 0.012 OHMS, TOL 1%,0.5W, CURRENT SENSE,4 TERMINAL
CURRENT SENSE RES, 0R012, 1%, 500 MW; Resistance: 0.012ohm; Product Range: LVK Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor E; Available until stocks are exhausted
Current Sense Resistor, 0.012 Ohm, 500Mw, 1%; Rango De Producto:Serie Lvk; Resistencia:0.012Ohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 1%; Tipo De Resistencia:1206 [3216 Metric]; Tipo De Empaquetado:Cinta Precortada |Ohmite LVK12R012FER

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVK12R012FER.