Ohmite LVK12R010FER

Res Metal Alloy 1206 0.01 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD T/R
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LVK12R010FER.

IHS

Datasheet3 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Farnell

Inventory History

3 month trend:
-0.30%

CAD Models

Download Ohmite LVK12R010FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 1206 0.01 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Res Metal Strip 1206 10m Ohm 1% 1/4W ±35ppm/°C Molded SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 0.05V, 1% +/-Tol, 35ppm/Cel, Surface Mount, 1206
PanasonicERJ8BWFR010V
Res Thick Film 1206 0.01 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ8CWFR010V
Res Thick Film 1206 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-B2CFR01V
Res Thick Film 1206 0.01 Ohm 1% 1W 0ppm/C to 300ppm/C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Ohmite LVK12R010FER provided by its distributors.

Res Metal Alloy 1206 0.01 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD T/R
LVK Series 1206 0.01 Ohm ±1% 0.5 W ±50 ppm/°C 4 Terminal Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
RESISTOR;PRECISION;RES 0.010 OHMS;TOL 1%;0.5W;CURRENT SENSE;4 TERMINAL
Smd Current Sense Resistors, Lvk Series, 0.01 Ohm, 500 Mw, - 1%, 1206 [3216 Metric] |Ohmite LVK12R010FER
1206 (3216Metric) FIXED RESISTOR LVK 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 10mOhm ±50ppm/C
RESISTOR, CUR SENSE, 0.01 OHM, 500mW, 1%, FULL REEL; Product Range:OHMITE - LVK Series; Resistance:0.01ohm; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 ^3216 Metric]; Resistor Element Type:Metal Film

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVK12R010FER.