Ohmite LN25J40KE

Fixed Resistor, Wire Wound, 25W, 40000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 32.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LN25J40KE.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages4 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 32.693
$ 7.834
Stock
215
1,153
Authorized Distributors
3
6
Resistance
40 kΩ
40 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
-
Radial
Tolerance
5 %
5 %
Power Rating
25 W
25 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C
Voltage Rating (DC)
-
625 V

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-05-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Ohmite LN25J40KE provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 40000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV