Descriptions of Ohmite L50J1K0E provided by its distributors.
Fixed Resistor, Wire Wound, 50W, 1000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Res Wirewound 1K Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
RESISTOR, WIREWOUND, RES 1 KILOHMS, PWR-RTG 50 W, TOL 5%, LUG, VITREOUS ENAMEL
Wirewound Resistors - Chassis Mount 50watt 1K 5% High Power
5% ¡À260ppm/¡æ 1K¦¸ 50W 101.6mm*14.3mm*14.3mm
RESISTOR, POWER, 1KOHM, 50W, 5%
RESISTOR, 1K OHM, 50 WATT, FIXED,
L50J1K0E, OHMITE MANUFACTURING
RESISTOR, POWER, 1KOHM, 50W, 5%; Resistance:1kohm; Product Range:L50 Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.625kV; Resistor Technology:Wirewound; Temperature Coefficient 64K4991
Resistor, Power, 1Kohm, 50W, 5%; Rango De Producto:Serie L50; Resistencia:1Kohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 5%; Tensión Nominal:1.625Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L50J1K0E