Descriptions of Ohmite L25J4K0E provided by its distributors.
Res Wirewound 4K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 25W, 4000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, RES 4 KILOHMS, PWR-RTG 25 W, TOL 5%, LUG, VITREOUS ENAMEL
Wirewound Resistors - Chassis Mount 25watt 4K 5% High Power
Solder Lug Power Resistors 25watts 4Kohms 5%
5% ¡À260ppm/¡æ 4K¦¸ 25W 50.8mm
RES, 4K, 25W, SOLDER LUG, WIREWOUND;
L25J4K0E, OHMITE MANUFACTURING
Resistor, Power, 4Kohm, 25W, 5%; Rango De Producto:Serie L25; Resistencia:4Kohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 5%; Tensión Nominal:625V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L25J4K0E
RESISTOR, POWER, 4KOHM, 25W, 5%; Resista; RESISTOR, POWER, 4KOHM, 25W, 5%; Resistance:4kohm; Product Range:L25 Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:625V; Resistor Element Type:Wirewound; Temperature Coefficient:± 260ppm/°C; No. of Pins:2Pins