What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite L50J4K0E

Fixed Resistor, Wire Wound, 50W, 4000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 9.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L50J4K0E.

IHS

Datasheet2 pages4 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.04%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

OhmiteL50J4K0
Res Wirewound 4K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J4K0E
Res Wirewound 4K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J4K0
Res Wirewound 4K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J3K9
Res Wirewound 3.9K Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L50J4K0E provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 4000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Resistor; Wirewound; Fixed; 4000 Ohms; 50W; Plus or Minus 5 Percent Tolerance; 1625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 4.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 4KOHM, 50W, 5%; Resista; RESISTOR, POWER, 4KOHM, 50W, 5%; Resistance:4kohm; Resistance Tolerance:± 5%; Power Rating:50W; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; No. of Pins:2; Series:270
Resistor, Power, 4Kohm, 50W, 5%; Rango De Producto:Serie L50; Resistencia:4Kohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 5%; Tensión Nominal:1.625Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L50J4K0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV