Ohmite L25J2K0

Res Wirewound 2K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 17.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L25J2K0.

IHS

Datasheet2 pages4 years ago
Datasheet1 page20 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-5.68%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteL25J2K0E
Res Wirewound 2K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF20J2K0E
Res Wirewound 2K Ohm 5% 20W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF20J2K0
Res Wirewound 2K Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL100J2K0E
Fixed Resistor, Wire Wound, 100W, 2000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL50J2K0
Fixed Resistor, Wire Wound, 50W, 2000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL12J2K2E
Fixed Resistor, Wire Wound, 12W, 2200ohm, 565V, 5% +/-Tol, 260ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite L25J2K0 provided by its distributors.

Res Wirewound 2K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 25W, 2000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 25watt 2K 5% High Power
Wirewound Resistor Fixed 2000 Ohms 25W
RES CHAS MNT 2K OHM 5% 25W | Ohmite L25J2K0
Resistor, POWER, 2KOHM, 25W, 5%; Resistance:2kohm; Product Range:L25 Series; Power Rating:25W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Voltage Rating:625V; Resistor Element Material:Wirewound; Temperature Coefficient:± 260ppm/°C; SVHC:No SVHC (15-Jan-2018); Resistor Mounting:Panel
Resistor, Power, 2Kohm, 25W, 5%; Rango De Producto:Serie L25; Resistencia:2Kohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 5%; Tensión Nominal:625V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L25J2K0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • L25J2K0.