Ohmite L100J2K0E

Fixed Resistor, Wire Wound, 100W, 2000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 18.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L100J2K0E.

Newark

Datasheet2 pages4 years ago

Sager Electronics

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-28.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

OhmiteL100J2K0
Fixed Resistor, Wire Wound, 100W, 2000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL25J2K0E
Res Wirewound 2K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J2K0
Res Wirewound 2K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L100J2K0E provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 2000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Resistor; Wirewound; Fixed; 2000 Ohms; 100W; Plus or Minus 5 Percent Tolerance; 2845V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.750 in. Diameter x 6.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 2KOHM, 100W, 5%; Resistance:2kohm; Product Range:L100 Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:2.845kV; Resistor Technology:Wirewound; Temperature Coeffici 64K4815
Resistor, Power, 2Kohm, 100W, 5%; Rango De Producto:Serie L100; Resistencia:2Kohm; Potencia Nominal:100W; Tolerancia De Resistencia:± 5%; Tensión Nominal:2.845Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L100J2K0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV