Descriptions of Ohmite L25J250E provided by its distributors.
Res Wirewound 250 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 25W, 250ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 25watt 250ohm 5% High Power
RESISTOR, WIREWOUND, RES 250 OHMS, PWR-RTG25 W, TOL 5%, LUG, VITREOUS ENAMEL
Solder Lug Power Resistors 25watts 250OHMS 5%
5% ¡À260ppm/¡æ 250¦¸ 25W 50.8mm*14.3mm
RES, 250R, 25W, SOLDER LUG, WIREWOUND;
RESISTOR, 250 OHM, 25 WATT, FIXED
L25J250E, OHMITE MANUFACTURING
RESISTOR, WIREWOUND; 5%; 625 V
RS APAC
RESISTOR, POWER, 250 OHM, 25W, 5%; Resistance:250ohm; Product Range:L25 Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:625V; Resistor Technology:Wirewound; Temperature Coefficient 64K4969
Resistor, Power, 250 Ohm, 25W, 5%; Rango De Producto:Serie L25; Resistencia:250Ohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 5%; Tensión Nominal:625V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L25J250E