Ohmite L50J250E

Res Wirewound 250 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 9.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L50J250E.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-36.61%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

OhmiteL50J250
Res Wirewound 250 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteF40J250E
Fixed Resistor, Wire Wound, 40W, 250ohm, 655V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteF40J250
Res Wirewound 250 Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L50J250E provided by its distributors.

Res Wirewound 250 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 50W, 250ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 50watt 250ohm 5% High Power
RESISTOR, WIREWOUND, RES 250 OHMS, PWR-RTG50 W, TOL 5%, LUG, VITREOUS ENAMEL
5% ¡À260ppm/¡æ 250¦¸ 50W 101.6mm
RES, 250R, 50W, SOLDER LUG, WIREWOUND;
L50J250E, OHMITE MANUFACTURING
RESISTOR, POWER, 250 OHM, 50W, 5%; Resistance:250ohm; Product Range:L50 Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.625kV; Resistor Technology:Wirewound; Temperature Coeffici 64K5011
Resistor, Power, 250 Ohm, 50W, 5%; Rango De Producto:Serie L50; Resistencia:250Ohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 5%; Tensión Nominal:1.625Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L50J250E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV