Ohmite L25J20KE

Res Wirewound 20K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 7.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L25J20KE.

IHS

Datasheet2 pages4 years ago

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-9.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteF20J20K
Res Wirewound 20K Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J20K
Fixed Resistor, Wire Wound, 25W, 20000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL50J20KE
Fixed Resistor, Wire Wound, 50W, 20000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL50J20K
Fixed Resistor, Wire Wound, 50W, 20000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL12J22KE
Res Wirewound 22K Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L25J20KE provided by its distributors.

Res Wirewound 20K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Resistor; Wirewound; Fixed; 20000 Ohms; 25W; Plus or Minus 5 Percent Tolerance; 625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 2.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 20KOHM, 25W, 5%; Resistance:20kohm; Resistance Tolerance:± 5%; Power Rating:25W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic
Resistor, Power, 20Kohm, 25W, 5%; Rango De Producto:Serie L25; Resistencia:20Kohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 5%; Tensión Nominal:625V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L25J20KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • L25J20KE.