Ohmite L50J20K

Fixed Resistor, Wire Wound, 50W, 20000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 10.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L50J20K.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.54%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteL50J20KE
Fixed Resistor, Wire Wound, 50W, 20000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL25J20K
Fixed Resistor, Wire Wound, 25W, 20000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteF20J20K
Res Wirewound 20K Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL100J20KE
Fixed Resistor, Wire Wound, 100W, 20000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL100J20K
Fixed Resistor, Wire Wound, 100W, 20000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL12J22KE
Res Wirewound 22K Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L50J20K provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 20000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Res Wirewound 20K Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 50watt 20K 5% High Power
RES CHAS MNT 20K OHM 5% 50W | Ohmite L50J20K
5% ¡À260ppm/¡æ 20K¦¸ 50W 101.6mm
RESISTOR, 20K OHM, 50 WATT, FIXED
RESISTOR, POWER, 20KOHM, 50W, 5%; Resist; RESISTOR, POWER, 20KOHM, 50W, 5%; Resistance:20kohm; Product Range:270 Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.625kV; Resistor Technology:Wirewound;
Resistor, Power, 20Kohm, 50W, 5%; Rango De Producto:Serie L50; Resistencia:20Kohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 5%; Tensión Nominal:1.625Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L50J20K

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV