Ohmite L225J5K0

Res Wirewound 5K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
$ 23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L225J5K0.

IHS

Datasheet2 pages4 years ago
Datasheet1 page20 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteL225J5K0E
Fixed Resistor, Wire Wound, 225W, 5000ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL175J5K0E
Fixed Resistor, Wire Wound, 175W, 5000ohm, 3595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL25J5K0E
Res Wirewound 5K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L225J5K0 provided by its distributors.

Res Wirewound 5K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 225W, 5000ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 225watt 5K 5% High Power
RES CHAS MNT 5K OHM 5% 225W | Ohmite L225J5K0
5% ¡À260ppm/¡æ 5K¦¸ 225W 266.7mm*28.6mm
RESISTOR, 5K OHM, 225 WATT, FIXED
RESISTOR, 225W, 5K; Power Rating:225W; Resistance:5kohm; Resistance Tolerance:± 5%; Series:270; Operating Temperature Range:+25°C to +350°C; Resistor Element Type:Ceramic; Rating Voltage:4595V; Temperature Coefficient:± 260ppm/°C
Resistor, Power, 5Kohm, 225W, 5%; Rango De Producto:Serie L225; Resistencia:5Kohm; Potencia Nominal:225W; Tolerancia De Resistencia:± 5%; Tensión Nominal:4.595Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L225J5K0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV