Ohmite L175J5K0E

Fixed Resistor, Wire Wound, 175W, 5000ohm, 3595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 20.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L175J5K0E.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages4 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

OhmiteL225J5K0E
Fixed Resistor, Wire Wound, 225W, 5000ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL225J5K0
Res Wirewound 5K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J5K0E
Res Wirewound 5K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L175J5K0E provided by its distributors.

Fixed Resistor, Wire Wound, 175W, 5000ohm, 3595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Res Wirewound 5K Ohm 5% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Resistor; Wirewound; Fixed; 5000 Ohms; 175W; Plus or Minus 5 Percent Tolerance; 3595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 8.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 5KOHM, 175W, 5%; Resist; RESISTOR, POWER, 5KOHM, 175W, 5%; Resistance:5kohm; Resistance Tolerance:± 5%; Power Rating:175W; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; No. of Pins:2; Series:270
Resistor, Power, 5Kohm, 175W, 5%; Rango De Producto:Serie 270; Resistencia:5Kohm; Potencia Nominal:175W; Tolerancia De Resistencia:± 5%; Tensión Nominal:3.595Kv; Tipo De Elemento Resistivo:Bobinado; Núm. De Contactos:2 |Ohmite L175J5K0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV