Ohmite L225J50RE

Res Wirewound 50 Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 23.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L225J50RE.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages4 years ago

Farnell

DigiKey

Newark

Electro Sonic

Inventory History

3 month trend:
+4.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteL175J50RE
Res Wirewound 50 Ohm 5% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL225J50R
Res Wirewound 50 Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J50RE
Res Wirewound 50 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L225J50RE provided by its distributors.

Res Wirewound 50 Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Resistor; Wirewound; Fixed; 50 Ohms; 225W; Plus or Minus 5 Percent Tolerance; 4595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 10.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 50OHM, 225W, 5%; Resistance:50ohm; Product Range:L225 Series; Power Rating:225W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Voltage Rating:4.595kV; Re; Available until stocks are exhausted
Resistor, Power, 50 Ohm, 225W, 5%; Rango De Producto:Serie L225; Resistencia:50Ohm; Potencia Nominal:225W; Tolerancia De Resistencia:± 5%; Tensión Nominal:4.595Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L225J50RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • L225J50RE.