Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite L50J50RE

Res Wirewound 50 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 9.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L50J50RE.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Sager Electronics

Master Electronics

Farnell

DigiKey

Inventory History

3 month trend:
-49.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteL50J50R
Res Wirewound 50 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF40J50RE
Res Wirewound 50 Ohm 5% 40W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J50RE
Res Wirewound 50 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L50J50RE provided by its distributors.

Res Wirewound 50 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 50W, 50ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 50watt 50ohm 5% High Power
RESISTOR WIREWOUND RES 50 OHMS PWR-RTG 50W TOL 5%LUG VITREOUS ENAMEL 270 SERIES
Resistor, Bracket Mount, TH, 50Ω, 50W, ±5%, ±260ppm/°C, 101.6mm L
Solder Lug Power Resistors 50watts 50OHMS 5%
Resistor, Power; +/-5%; 1625 VAC
RS APAC
RES, 50R, 50W, SOLDER LUG, WIREWOUND;
RESISTOR, 50 OHM, 50 WATT, FIXED
L50J50RE, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 50 Ohms; 50W; Plus or Minus 5 Percent Tolerance; 1625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 4.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 50 OHM, 50W, 5%; Resistance:50ohm; Product Range:L50 Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.625kV; Resistor Technology:Wirewound; Temperature Coefficien 64K5021

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV