Ohmite L225J25KE

Fixed Resistor, Wire Wound, 225W, 25000ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 20.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L225J25KE.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.64%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteL175J25KE
Fixed Resistor, Wire Wound, 175W, 25000ohm, 3595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL25J25KE
Res Wirewound 25K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J25KE
Fixed Resistor, Wire Wound, 50W, 25000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL100J25KE
Fixed Resistor, Wire Wound, 100W, 25000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteF20J25K
Res Wirewound 25K Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteF20J25KE
Fixed Resistor, Wire Wound, 20W, 25000ohm, 815V, 5% +/-Tol, 260ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite L225J25KE provided by its distributors.

Fixed Resistor, Wire Wound, 225W, 25000ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Res Wirewound 25K Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 225watt 25K 5% High Power
RES CHAS MNT 25K OHM 5% 225W | Ohmite L225J25KE
5% ¡À260ppm/¡æ 25K¦¸ 225W 266.7mm
RES, 25K, 225W, SOLDER LUG, WIREWOUND;
L225J25KE, OHMITE MANUFACTURING
RESISTOR, POWER, 25KOHM, 225W, 5%; Resis; RESISTOR, POWER, 25KOHM, 225W, 5%; Resistance:25kohm; Resistance Tolerance:± 5%; Power Rating:225W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic
Resistor, Power, 25Kohm, 225W, 5%; Rango De Producto:Serie L225; Resistencia:25Kohm; Potencia Nominal:225W; Tolerancia De Resistencia:± 5%; Tensión Nominal:4.595Kv; Tipo De Elemento Resistivo:Bobinado; Material Del Cuerpo:Ceramic |Ohmite L225J25KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV