Ohmite L25J25KE

Res Wirewound 25K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 7.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L25J25KE.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages4 years ago

Sager Electronics

Master Electronics

Farnell

Mouser

Inventory History

3 month trend:
-1.45%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteF20J25K
Res Wirewound 25K Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J25K
Fixed Resistor, Wire Wound, 25W, 25000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL100J25KE
Fixed Resistor, Wire Wound, 100W, 25000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteF40J25K
Res Wirewound 25K Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L25J25KE provided by its distributors.

Res Wirewound 25K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 25W, 25000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, RES 25 KILOHMS, PWR-RTG 25 W, TOL 5%, LUG, VITREOUS ENAMEL
Wirewound Resistors - Chassis Mount 25watt 25K 5% High Power
Solder Lug Power Resistors 25watts 25KOHMS 5%
RESISTOR, POWER, 25KOHM, 25W, 5%
RESISTOR, WIREWOUND; 5%; 625 V; 25 W; RA
RS APAC
5% ¡À260ppm/¡æ 25K¦¸ 25W 50.8mm
L25J25KE, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 25000 Ohms; 25W; Plus or Minus 5 Percent Tolerance; 625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 2.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
Resistor, Power, 25Kohm, 25W, 5%; Rango De Producto:Serie L25; Resistencia:25Kohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 5%; Tensión Nominal:625V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L25J25KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV