Ohmite L225J250E

Res Wirewound 250 Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 21.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L225J250E.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages4 years ago

Farnell

Future Electronics

DigiKey

Newark

Inventory History

3 month trend:
-1.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteL175J250E
Res Wirewound 250 Ohm 5% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL225J250
Res Wirewound 250 Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J250E
Res Wirewound 250 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L225J250E provided by its distributors.

Res Wirewound 250 Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 225W, 250ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 225watt 250ohm 5% High Power
RESISTOR, POWER, 250 OHM, 225W, 5%
5% ¡À260ppm/¡æ 250¦¸ 225W 266.7mm*28.6mm
RESISTOR, 250 OHM, 225 WATT, FIXED
L225J250E, OHMITE MANUFACTURING
RESISTOR, POWER, 250OHM, 225W, 5%; Resistance:250ohm; Resistance Tolerance:± 5%; Power Rating:225W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic
Resistor, Power, 250 Ohm, 225W, 5%; Rango De Producto:Serie L225; Resistencia:250Ohm; Potencia Nominal:225W; Tolerancia De Resistencia:± 5%; Tensión Nominal:4.595Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L225J250E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • L225J250E.