Ohmite L225J100KE

Fixed Resistor, Wire Wound, 225W, 100000ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 24.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L225J100KE.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+1.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Wire Wound, 175W, 100000ohm, 3595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL50J100KE
Fixed Resistor, Wire Wound, 50W, 100000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 100W, 100000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL50J100K
Fixed Resistor, Wire Wound, 50W, 100000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL25J100K
Res Wirewound 100K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL100J100K
Fixed Resistor, Wire Wound, 100W, 100000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite L225J100KE provided by its distributors.

Fixed Resistor, Wire Wound, 225W, 100000ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Res Wirewound 100K Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
L (270) Series 100 kOhm ±5% 225 W ±260 ppm/°C Chassis Mount Resistor
RESISTOR, WIREWOUND, RES 100 KILOHMS, PWR-RTG 225 W, TOL 5%,LUG, VITREOUS ENAMEL
Wirewound Resistors - Chassis Mount 225watt 100K 5% High Power
5% ¡À260ppm/¡æ 100K¦¸ 225W 266.7mm
RES, 100K, 225W, SOLDER LUG, WIREWOUND;
RESISTOR, 100K OHM, 225 WATT, FIXED,
L225J100KE, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 100000 Ohms; 225W; Plus or Minus 5 Percent Tolerance; 4595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 10.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
Resistor, Power, 100Kohm, 225W, 5%; Rango De Producto:Serie L225; Resistencia:100Kohm; Potencia Nominal:225W; Tolerancia De Resistencia:± 5%; Tensión Nominal:4.595Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L225J100KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV