Descriptions of Ohmite L50J100KE provided by its distributors.
Fixed Resistor, Wire Wound, 50W, 100000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Res Wirewound 100K Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
RESISTOR, 100K OHM, 50 WATT, FIXED, TUBULAR, WIREWOUND, +-5% TOLERANCE, RoHS COMPLIANT
RES, 100K, 50W, SOLDER LUG, WIREWOUND; Available until stocks are exhausted
RESISTOR, WIREWOUND, RES 100 KILOHMS, PWR-RTG 50 W, TOL 5%, LUG, VITREOUS ENAMEL
Wirewound Resistors - Chassis Mount 50watt 100K 5% High Power
5% ¡À260ppm/¡æ 100K¦¸ 50W 101.6mm*14.3mm
L50J100KE, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 100000 Ohms; 50W; Plus or Minus 5 Percent Tolerance; 1625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 4.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
Resistor, Power, 100Kohm, 50W, 5%; Rango De Producto:Serie L50; Resistencia:100Kohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 5%; Tensión Nominal:1.625Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L50J100KE