
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | HVC0805T1006JET | 128 | 1 | Bulk | 13h | |||||||
| DigiKey | 273-HVC0805T1006JETCT-ND | 387 | 1 | Cut Tape | ||||||||
| RFMW | HVC0805T1006JET | 0 | 1 | 1h | ||||||||
| TTI | HVC0805T1006JET | 0 | 1K | Tape & Reel | 2h | |||||||
| Galco | HVC0805T1006JET | 0 | 1 | 23h |
Download datasheets and manufacturer documentation for Ohmite HVC0805T1006JET.
Download Ohmite HVC0805T1006JET symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Ohmite HVC0805T1006JET provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:
Download datasheets and manufacturer documentation for Ohmite HVC0805T1006JET.