Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1625856-2

Res Thick Film 0805 100M Ohm 10% 1/8W ±100ppm/°C Molded SMD SMD Plastic T/R
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1625856-2.

JRH Electronics

Datasheet16 pages19 years ago
Datasheet16 pages19 years ago

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-12.40%

CAD Models

Download TE Connectivity 1625856-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1625856-2
Res Thick Film 0805 100M Ohm 10% 1/8W ±100ppm/°C Molded SMD SMD Plastic T/R
Res Thick Film 0805 100M Ohm 5% 1/8W ±500ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0805JR-07100ML
Res Thick Film 0805 100M Ohm 5% 0.125W(1/8W) ±300ppm/C Pad SMD T/R
Yageo GroupRC0805JR-0791ML
125mW Thick Film Resistors 150V ±300ppm/℃ ±5% 91MΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 1625856-2 provided by its distributors.

Res Thick Film 0805 100M Ohm 10% 1/8W ±100ppm/°C Molded SMD SMD Plastic T/R
Avnet Japan
Fixed Resistor, Thick Film, 0.125W, 100000000ohm, 100V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0805
TE Connectivity 1625856-2 RH73 Thick Film Resistor SMD 100M 10% 100PPM
Resistor, Thick Film, Res 100 Megohms, Pwr-Rtg 0.125 W, Tol 10%, SMT, 0805 | TE Connectivity RH73H2A100MKTN
100MΩ ±10% ±100ppm/℃ 125mW 0805 SMD mount 2mm*1.2mm*500μm
RES, 100M, 10%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 0.1Gohm; Product Range: RH73 Series; Voltage Rating: 100V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance T
Res, Thick Film, 100M, 10%, 0.125W, 0805; Resistance:100Mohm; Resistance Tolerance:± 10%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Voltage; Voltage Rating:100Vrohs Compliant: Yes |Te Connectivity Cgs RH73H2A100MKTN
RH73 2A 100M 10% 100PPM 1K RL Resistance Value: 100M Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 10 % Number of Terminations: 2 Surface Mount Resistor | 100M Ω Thick Film High Value/High Voltage Resistor 10 % | Part Number: RH73H2A100MKTN | Internal Number: 1625856-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH73H2A100MKTN