Ohmite HS75 33R J

Resistor, Wirewound, Res 33 Ohms, Pwr-rtg 75 W, Tol 5%, Lug, Alum Housed, Heat Sink
$ 7.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS75 33R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

element14 APAC

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityC1433RJL
Fixed Resistor, Wire Wound, 14W, 33ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 33ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE Connectivity2-1623750-0
Fixed Resistor, Wire Wound, 7W, 33ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Res Wirewound 33 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 15W, 33ohm, 265V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, 7883
Fixed Resistor, Wire Wound, 14W, 33ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS75 33R J provided by its distributors.

RESISTOR, WIREWOUND, RES 33 OHMS, PWR-RTG 75 W, TOL 5%,LUG, ALUM HOUSED, HEAT SINK
Fixed Resistor, Wire Wound, 75W, 33ohm, 1400V, 5% +/-Tol, 100ppm/Cel
ARCOL HS Axial Box Chassis Mount Resistor ±5% ±100ppm/C 33Ohm 75W
Res, Wirewound, 33R, 5%, 1.4Kv, Axial
5% ¡À100ppm/¡æ 33¦¸ 75W 48.7mm*27.3mm*24.1mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
75 WATTS AL HOUSED 33 OHMS 5% 73AC6554;
HS75 33R J, OHMITE MANUFACTURING
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 33 / Tolerance (±) % = 5 / Power Rating W = 75 / Voltage Rating - DC kV = 1.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 48.7 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS75-33R-J
  • HS7533RJ