Ohmite HS50 390R J

Res 390 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 3.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 390R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 390ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 390ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 390ohm, 265V, 5% +/-Tol, Chassis Mount
TE Connectivity / AMP2-1623746-9
Fixed Resistor, Wire Wound, 3W, 390ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
VISHAY AC05000003900JAC00 Through Hole Resistor, 390 ohm, Axial Leaded, 5 W,5%, AC Series
Ohmite20J390E
Fixed Resistor, Wire Wound, 10W, 390ohm, 720V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 390R J provided by its distributors.

Res 390 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 390ohm, 1250V, 5% +/-Tol, 100ppm/Cel
HS50 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 390OHMS +/-5% 50W
5% ¡À100ppm/¡æ 390¦¸ 50W 49.1mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
50 Watts Al Housed 390 Ohms 5%
HS50 390R J, OHMITE MANUFACTURING
Res, 390R, 50W, Solder, Wirewound; Resistance:390Ohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:28Mmrohs Compliant: Yes |Ohmite HS50390RJ
Resistor Type = Wirewound / Resistance Ohm = 390 / Tolerance (±) % = 5 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Body Length mm = 49.1 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 14.2 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-390R-J
  • HS50390RJ