Ohmite HS50 2K2 F

Fixed Resistor, Wire Wound, 50W, 2200ohm, 1250V, 1% +/-Tol, 25ppm/Cel, Chassis Mount
$ 2.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 2K2 F.

IHS

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+124%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 12.5W, 2200ohm, 165.8312V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 25W, 2200ohm, 234.5208V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite41F2K2E
Fixed Resistor, Wire Wound, 1W, 2200ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 2200ohm, 46.9042V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F2K2
Res Wirewound 2.2K Ohm 1% 3W ±20ppm/C Conformal Silicone Ceramic AXL
Ohmite45F2K2E
Fixed Resistor, Wire Wound, 5W, 2200ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2200ohm, 81.2404V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2200ohm, 104.8809V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 2K2 F provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 2200ohm, 1250V, 1% +/-Tol, 25ppm/Cel, Chassis Mount
50 Watts Al Housed2.2 KiloOhms 1%/ BOX RoHS Compliant: Yes
1% ¡À25ppm/¡æ 2.2K¦¸ 50W 49.1mm*14.2mm*14.8mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
50 Watts Al Housed 2.2 KiloOhms 1%
HS50 2K2 F, OHMITE MANUFACTURING
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 2.2 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 49.1 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 29.7 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-2K2-F
  • HS50-2K2F
  • HS502K2F