Ohmite 45F2K2E

Fixed Resistor, Wire Wound, 5W, 2200ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 2.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 45F2K2E.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-0.35%

CAD Models

Download Ohmite 45F2K2E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite45F2K2
Fixed Resistor, Wire Wound, 5W, 2200ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2200ohm, 104.8809V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 2200ohm, 46.9042V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F2K0E
Fixed Resistor, Wire Wound, 5W, 2000ohm, 460V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2000ohm, 100V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F2K2
Res Wirewound 2.2K Ohm 1% 3W ±20ppm/C Conformal Silicone Ceramic AXL

Descriptions

Descriptions of Ohmite 45F2K2E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 2200ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
RESISTOR WIREWOUND RES 2.2 KILOHMS 5W TOL 1% AXIAL SILICONE-CERAMIC 20 SERIES
Res Wirewound 2.2K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
Silicone Coated Power Resistors 5watts 2.2KOHMS 1% Axial Lead
RESISTOR WIREWOUND, 2.2KOHM, 5W, 1%; Res; RESISTOR WIREWOUND, 2.2KOHM, 5W, 1%; Resistance:2.2kohm; Resistance Tolerance:± 1%; Power Rating:5W; Voltage Rating:460V; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV