Ohmite HS250 8R F

Fixed Resistor, Wire Wound, 250W, 8ohm, 2200V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 24.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS250 8R F.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteHS25 8R F
Res Wirewound 8 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
OhmiteHS50 8R F
Resistor;Wirewound;8 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Res 8 Ohm 1% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 0.4W, 0.8ohm, 0.5657V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 7.5ohm, 2.7386V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 8.25ohm, 2.87V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515

Descriptions

Descriptions of Ohmite HS250 8R F provided by its distributors.

Fixed Resistor, Wire Wound, 250W, 8ohm, 2200V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Aluminium Housed Resistors Other Mounting
1% ¡À100ppm/¡æ 8¦¸ 250W 109.7mm*41.8mm
Wirewound Resistors - Chassis Mount
Wirewound Resistor 250W, 8Ohm, 1%
HS250 8R F, OHMITE MANUFACTURING
Res, 8R, 250W, Threaded Stud, Wirewound; Resistance:8Ohm; Product Range:Hs Series; Power Rating:250W; Resistance Tolerance:± 1%; Voltage Rating:2.2Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS2508RF

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS250-8R-F
  • HS2508RF