Ohmite HS300 8R F

Res 8 Ohm 1% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 27.75
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS300 8R F.

Newark

Datasheet2 pages12 years ago

Sager Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+244%

Related Parts

OhmiteHS25 8R F
Res Wirewound 8 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
OhmiteHS50 8R F
Resistor;Wirewound;8 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Res 8 Ohm 1% 45/150W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 0.4W, 0.8ohm, 0.5657V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 7.5ohm, 2.7386V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 8.25ohm, 2.87V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515

Descriptions

Descriptions of Ohmite HS300 8R F provided by its distributors.

Res 8 Ohm 1% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
Res, 8R, 300W, Threaded Stud, Wirewound; Resistance:8Ohm; Product Range:Hs Series; Power Rating:300W; Resistance Tolerance:± 1%; Voltage Rating:2.5Kv; Resistor Element Type:Wirewound; Temperature Coefficient:± 100Ppm/°C |Ohmite HS3008RF
Resistor Type = Wirewound / Resistance Ohm = 8 / Tolerance (±) % = 1 / Power Rating W = 300 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 45.5 / Body Length mm = 184.4 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 41.8 / Body Width mm = 72.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS300-8R-F
  • HS3008RF