Ohmite HS25 R05 J

Fixed Resistor, Wire Wound, 25W, 0.05ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 5.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 R05 J.

IHS

Datasheet3 pages12 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2018-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 0.05ohm, 160V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 0.05 Ohm 5% 3W J-Lead SMD T/R
Fixed Resistor, Wire Wound, 5W, 0.05ohm, 0.5V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 50W, 0.05ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 0.05ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Strip 0.05 Ohm 5% 2W Molded AXL Thru-Hole Bulk

Descriptions

Descriptions of Ohmite HS25 R05 J provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 0.05ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res 0.05 Ohm 5% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
HS25 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 50MOHMS +/-5% 25W
Arcol HS25 R05 J R05 10% 25W Aluminium Clad Resistor
5% ¡À100ppm/¡æ 50m¦¸ 25W 27.3mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
RES, 0R05, 25W, SOLDER, WIREWOUND
HS25 R05 J, OHMITE MANUFACTURING
Res, 0R05, 25W, Solder, Wirewound; Resistance:0.05Ohm; Product Range:Hs Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Ohmite HS25R05J
Resistor Type = Wirewound / Resistance mOhm = 50 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 51 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-R05-J
  • HS25R05J