Ohmite HS25 470R F

Fixed Resistor, Wire Wound, 25W, 470ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 470R F.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 7.5W, 470ohm, 45.98V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 25W, 470ohm, 108.3974V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
OhmiteWNC470FET
Fixed Resistor, Wire Wound, 2W, 470ohm, 30.6594V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F470E
Fixed Resistor, Wire Wound, 5W, 470ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite43F470E
Fixed Resistor, Wire Wound, 3W, 470ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 470ohm, 37.55V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 470ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 1W, 470ohm, 21.6795V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 470ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 470ohm, 37.55V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 50W, 470ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
PAC Axial Axial Through Hole Resistor ±1% ±100ppm/C 500Ohms 1W

Descriptions

Descriptions of Ohmite HS25 470R F provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 470ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
HS Series 470 Ohm 25 W ±1% Wirewound Aluminium Housed Resistor
Res Wirewound 470 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
1% ¡À100ppm/¡æ 470¦¸ 25W 27.3mm*28mm*14.8mm
Wirewound Resistors - Chassis Mount
HS25 470R F, OHMITE MANUFACTURING
25 WATTS AL HOUSED 470 OHMS 1%
RESISTOR, 470R, 25W, SOLDER, WIREWOUND; Resistance:470ohm; Product Range:HS Series; Power Rating:25W; Resistance Tolerance:± 1%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient: 73AC6371
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 470 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.6 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-470R-F
  • HS25-470RF
  • HS25470RF