Ohmite HS25 220R F

Fixed Resistor, Wire Wound, 25W, 220ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 220R F.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Ohmite40F220E
Fixed Resistor, Wire Wound, 10W, 220ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F220E
Fixed Resistor, Wire Wound, 3W, 220ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite41F220E
Wirewound Res.-Through Hole 1watt 220ohm 1% Axial RoHS Compliant: Yes
Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Wire Wound, 3W, 220ohm, 25.6905V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 220ohm, 25.6905V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 220ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 1W, 220ohm, 14.8324V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 220Ohm 5W
Fixed Resistor, Wire Wound, 15W, 220ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 5W, 200ohm, 31.6228V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor;Wirewound;200 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed

Descriptions

Descriptions of Ohmite HS25 220R F provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 220ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
1% ¡À100ppm/¡æ 220¦¸ 25W 27.3mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
25 Watts Al Housed 220 Ohms 1%
HS25 220R F, OHMITE MANUFACTURING
RESISTOR, 220R, 25W, SOLDER, WIREWOUND; Resistance:220ohm; Product Range:HS Series; Power Rating:25W; Resistance Tolerance:± 1%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient: 73AC6349
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 220 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.6 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-220R-F
  • HS25-220RF
  • HS25220RF