Ohmite HS10 200R F

Resistor; Wirewound; 200 Ohms; 10 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 2.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS10 200R F.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-9.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 200ohm, 31.6228V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 200ohm, 24.4949V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 200ohm, 14.1421V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor;Wirewound;200 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Resistor;Wirewound;200 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 10W, 220ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS10 200R F provided by its distributors.

Resistor;Wirewound;200 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 10W, 200ohm, 160V, 1% +/-Tol, 100ppm/Cel, 6365
Res Wirewound 200 Ohm 1% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
1% ¡À100ppm/¡æ 200¦¸ 10W 15.9mm*8.5mm*8.8mm
Wirewound Resistors - Chassis Mount
10 Watts Al Housed 200 Ohms 1%
HS10 200R F, OHMITE MANUFACTURING
RESISTOR, WIREWOUND, 200R, 1%, AXIAL; Resistance: 200ohm; Product Range: HS Series; Power Rating: 10W; Resistance Tolerance: ± 1%; Resistor Terminals: Solder Lug; Voltage Rating: 160V; Res; Available until stocks are exhausted
Resistor Type = Wirewound / Resistance Ohm = 200 / Tolerance (±) % = 1 / Power Rating W = 10 / Voltage Rating - DC V = 160 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 8.5 / Body Length mm = 30 / Temperature Coefficient = 100 ppm/°C / Termination Type = M6 Screw / Body Height mm = 8.8 / Body Width mm = 16.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10 200R F.
  • HS10-200R-F
  • HS10200R F
  • HS10200RF