Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 82 / Tolerance (±) % = 1 / Power Rating W = 200 / Voltage Rating - DC kV = 1.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 48.7 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount