Ohmite HS25 82R J

Fixed Resistor, Wire Wound, 25W, 82ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 82R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 82ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res 82 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 7W, 82ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 82ohm, 265V, 5% +/-Tol, Chassis Mount
Res Wirewound 82 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 3W, 75ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 82R J provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 82ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res 82 Ohm 5% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
HS25 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 82OHMS +/-5% 25W
ARCOL HS Axial Box Chassis Mount Resistor ±5% ±100ppm/C 82Ohm 25W
Arcol HS25 82R J 82R 5% 25W Aluminium Clad Resistor
5% ¡À100ppm/¡æ 82¦¸ 25W 27.3mm*14.2mm*14.8mm
RES, 82R, 25W, SOLDER, WIREWOUND
Wirewound Resistors - Chassis Mount
HS25 82R J, OHMITE MANUFACTURING
RES, 82R, 25W, SOLDER, WIREWOUND; Resistance:82ohm; Product Range:HS Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Element Type:Wirewound; Temperature Coefficient: 73AC6393
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 82 / Tolerance (±) % = 5 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-82R-J
  • HS2582RJ