Ohmite HS200 470R F

Fixed Resistor, Wire Wound, 200W, 470ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 23.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS200 470R F.

IHS

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Wire Wound, 50W, 470ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 15W, 470ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 1W, 470ohm, 21.6795V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 25W, 470ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 470ohm, 37.55V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
PAC Axial Axial Through Hole Resistor ±1% ±100ppm/C 500Ohms 1W

Descriptions

Descriptions of Ohmite HS200 470R F provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 470ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
200 Watts Al Housed470 Ohms 1%/ BOX RoHS Compliant: Yes
1% ¡À100ppm/¡æ 470¦¸ 200W 89.7mm*45.5mm*41.8mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
HS200 470R F, OHMITE MANUFACTURING
RES, 470R, 1%, 200W, WIREWOUND;
Resistor Type = Wirewound / Resistance Ohm = 470 / Tolerance (±) % = 1 / Power Rating W = 200 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 45.5 / Body Length mm = 145.7 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 41.8 / Body Width mm = 72.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS200-470R-F
  • HS200470RF