Ohmite HS200 33R F

Res Wirewound 33 Ohm 1% 50W/200W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 25.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS200 33R F.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Resistor;Wirewound;33 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 150W, 33ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 50W, 33ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 0.33 Ohm 1% 3/4W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
Fixed Resistor, Wire Wound, 3W, 33ohm, 9.9499V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 36ohm, 6V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS200 33R F provided by its distributors.

Res Wirewound 33 Ohm 1% 50W/200W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 200W, 33ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
1% ¡À100ppm/¡æ 33¦¸ 200W 89.7mm*45.5mm*41.8mm
Wirewound Resistors - Chassis Mount
200 Watts Al Housed 33 Ohms 1%
HS200 33R F, OHMITE MANUFACTURING
RES, 33R, 1%, 200W, WIREWOUND;
Res, 33R, 200W, Threaded Stud, Wirewound; Resistance:33Ohm; Product Range:Hs Series; Power Rating:200W; Resistance Tolerance:± 1%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS20033RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 33 / Tolerance (±) % = 1 / Power Rating W = 200 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 90 / Temperature Coefficient = ±100 ppm/°C / Termination Type = M6 Screw / Body Height mm = 42 / Body Width mm = 73 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS200-33R-F
  • HS20033RF