Ohmite HS200 16R F

Fixed Resistor, Wire Wound, 200W, 16ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 23.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS200 16R F.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 25W, 16ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Resistor;Wirewound;16 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 75W, 16ohm, 1400V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 15ohm, 6.7082V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 15ohm, 8.6603V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 15ohm, 3.873V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS200 16R F provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 16ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 16 Ohm 1% 50W/200W ±100ppm/C Aluminum Housed AXL Chassis Mount
1% ¡À100ppm/¡æ 16¦¸ 200W 89.7mm*45.5mm*41.8mm
Wirewound Resistors - Chassis Mount
Wirewound Resistor 200W, 16Ohm, 1%
200 Watts Al Housed 16 Ohms 1%
HS200 16R F, OHMITE MANUFACTURING
Res, 16R, 200W, Threaded Stud, Wirewound; Resistance:16Ohm; Product Range:Hs Series; Power Rating:200W; Resistance Tolerance:± 1%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS20016RF

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS200-16R-F
  • HS20016RF