Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite HS25 16R F

Res Wirewound 16 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount

$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 16R F.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+49.09%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 16ohm, 160V, 1% +/-Tol, Chassis Mount
Resistor;Wirewound;16 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 15W, 16ohm, 265V, 1% +/-Tol, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 15ohm, 6.7082V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 15ohm, 3.873V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 15ohm, 8.6603V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 16R F provided by its distributors.

Res Wirewound 16 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 16ohm, 550V, 1% +/-Tol, Chassis Mount
±1% ±100ppm/℃ 16Ω 25W Plugins Flange mounting 27.3mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
HS25 16R F, OHMITE MANUFACTURING
RES, 16R, 1%, 25W, WIREWOUND; Resistance:16ohm; Product Range:HS Series; Power Rating:25W; Resistance Tolerance:± 1%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 100ppm/°C; Resistor Type:High Power RoHS Compliant: Yes
Resistor Type = Wirewound / Resistance Ohm = 16 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 51 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-16R-F
  • HS2516RF