Ohmite HS150 220R J

Res Wirewound 220 Ohm 5% 45/150W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 11.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS150 220R J.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityC14220RJL
Fixed Resistor, Wire Wound, 14W, 220ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Res Wirewound 220 Ohm 5% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 220ohm, 1250V, 5% +/-Tol, 100ppm/Cel
Fixed Resistor, Wire Wound, 7W, 220ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 220ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 220 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite HS150 220R J provided by its distributors.

Res Wirewound 220 Ohm 5% 45/150W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 150W, 220ohm, 2500V, 5% +/-Tol, 100ppm/Cel
RES, 220R, 5%, 150W, WIREWOUND; Available until stocks are exhausted
5% ¡À100ppm/¡æ 220¦¸ 150W 97.7mm*47.5mm*24.1mm
Wirewound Resistors - Chassis Mount
HS150 WIREWOUND RESISTOR,220R 150W
HS150 220R J, OHMITE MANUFACTURING
Res, 220R, 150W, Solder, Wirewound; Resistance:220Ohm; Product Range:Hs Series; Power Rating:150W; Resistance Tolerance:± 5%; Voltage Rating:2.5Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS150220RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 220 / Tolerance (±) % = 5 / Power Rating W = 150 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 97.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS150-220R-J
  • HS150220RJ