Ohmite HS150 1R F

Fixed Resistor, Wire Wound, 150W, 1ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 8.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS150 1R F.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-19.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteHS25 1R F
Res Wirewound 1 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
OhmiteHS50 1R F
Fixed Resistor, Wire Wound, 50W, 1ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
OhmiteHS10 1R F
Res Wirewound 1 Ohm 1% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 0.5W, 0.1ohm, 0.22V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2012

Descriptions

Descriptions of Ohmite HS150 1R F provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 1ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Aluminium Housed Resistors Other Mounting
Resistor, Wirewound, 1R, 1%, Solder Lug
Wirewound Resistors - Chassis Mount
HS150 1R F, OHMITE MANUFACTURING
Res, 1R, 150W, Solder, Wirewound; Resistance:1Ohm; Product Range:hs Series; Power Rating:150W; Resistance Tolerance:± 1%; Voltage Rating:2.5Kv; Resistor Element Type:wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 1 / Tolerance (±) % = 1 / Power Rating W = 150 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 97.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS150-1R-F
  • HS1501RF