Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity C1033RJL

Fixed Resistor, Wire Wound, 10W, 33ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C1033RJL.

Sager Electronics

Technical Drawing1 page9 years ago

Farnell

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-5.08%

CAD Models

Download TE Connectivity C1033RJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityC1433RJL
Fixed Resistor, Wire Wound, 14W, 33ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ33R
Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ33R
Fixed Resistor, Metal Oxide Film, 1W, 33ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT33R0
Fixed Resistor, Carbon Film, 0.25W, 33ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT33R0
Fixed Resistor, Metal Oxide Film, 1W, 33ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JT33R0
Fixed Resistor, Carbon Film, 0.5W, 33ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
33 Ohms 5% 4W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safe
Fixed Resistor, Metal Film, 1W, 33ohm, 250V, 5% +/-Tol, Through Hole Mount
NFR25 Series Ø 2.5 x 6.5 mm 33 Ohm ±5 % 0.5 W ±100 ppm/K Metal Film Resistor
TE ConnectivityROX1SJ33R
Fixed Resistor, Metal Oxide Film, 1W, 33ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J33R
Fixed Resistor, Thin Film, 0.25W, 33Ohm, 200V, 5% +/-Tol, -1200, 0Ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J33R
Res, 33R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J33R

Descriptions

Descriptions of TE Connectivity C1033RJL provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 33ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
C10 SERIES AXIAL WIREWOUND RESISTOR 33OHMS +/-5% 10W +/-90PPM/DEGC
Res Wirewound 33 Ohm 5% 10W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack
Avnet Japan
Res, 33R, 5%, 10W, Axial, Wirewound; Resistance:33Ohm; Product Range:C Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:500V; Resistor Element Material:Wirewound; Temperature Rohs Compliant: Yes |Cgs Te Connectivity C1033RJL.
Special Order: C10 33R 5% (LOOSE) Resistance Value: 33 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Through-Hole Resistor | 33 Ω Wire Wound Power Resistor 5 % | Part Number: C1033RJL | Internal Number: 2-1623773-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623773-2
  • C1033RJL.