Ohmite HS10 6R8 J

Fixed Resistor, Wire Wound, 10W, 6.8ohm, 160V, 5% +/-Tol, Chassis Mount
$ 2.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS10 6R8 J.

IHS

Datasheet3 pages12 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Metal Film 6.8Ohm 5% 1/2W ±100ppm/K Conformal Axial T/R
Yageo GroupFMP200JR-52-6R8
Fixed Resistor, Metal Film, 2W, 6.8ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1623728-9
Fixed Resistor, Wire Wound, 11W, 6.8ohm, 8.6487V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 3935
Fixed Resistor, Metal Film, 0.5W, 6.8ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite92J6R8E
Fixed Resistor, Wire Wound, 2.25W, 6.8ohm, 85V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivitySQPW106R8J
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 6.8ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 6.8ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityC146R8JL
Fixed Resistor, Wire Wound, 14W, 6.8ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityC106R8JL
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 25W, 6.8ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Ohmite95J6R8E
Fixed Resistor, Wire Wound, 5W, 6.8ohm, 495V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite HS10 6R8 J provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 6.8ohm, 160V, 5% +/-Tol, Chassis Mount
Wirewound Resistors - Chassis Mount 10W 6.8 Ohms 5% tol.
Arcol HS10 6R8 J 10W Aluminium Clad Resistor
5% ¡À100ppm/¡æ 6.8¦¸ 10W 15.9mm*8.5mm*8.8mm
Aluminium Housed Resistors Other Mounting
HS10 AL HOUSE WIREWOUND RESISTOR,6R8 10W
HS10 6R8 J, OHMITE MANUFACTURING
RESISTOR, 6R8, 10W, SOLDER, WIREWOUND; Resistance:6.8ohm; Product Range:HS Series; Power Rating:10W; Resistance Tolerance:± 5%; Voltage Rating:160V; Resistor Technology:Wirewound; Temperature Coefficient:± 73AC6190
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 6.8 / Tolerance (±) % = 5 / Power Rating W = 10 / Voltage Rating - DC V = 160 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 15.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 8.8 / Body Width mm = 16.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10-6R8-J
  • HS10-6R8J
  • HS106R8J