Ohmite HS10 20R F

Resistor; Wirewound; 20 Ohms; 10 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS10 20R F.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+61.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 20ohm, 7.746V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 20Ohm 5W
Resistor;Wirewound;20 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Res Wirewound 20 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 15W, 20ohm, 265V, 1% +/-Tol, Chassis Mount

Descriptions

Descriptions of Ohmite HS10 20R F provided by its distributors.

Resistor;Wirewound;20 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Res Wirewound 20 Ohm 1% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 20ohm, 160V, 1% +/-Tol, Chassis Mount
1% ¡À100ppm/¡æ 20¦¸ 10W 15.9mm*8.5mm*8.8mm
Wirewound Resistors - Chassis Mount
HS10 20R F, OHMITE MANUFACTURING
RESISTOR, WIREWOUND, 20 OHM, 1%, AXIAL;; RESISTOR, WIREWOUND, 20 OHM, 1%, AXIAL; Resistance: 20ohm; Product Range: HS Series; Power Rating: 10W; Resistance Tolerance: ± 1%; Voltage Rating: 160V; Resistor Technology: Wirewound;
Resistor, Wirewound, 20 Ohm, 1%, Axial; Rango De Producto:Serie Hs; Resistencia:20Ohm; Potencia Nominal:10W; Tolerancia De Resistencia:± 1%; Tensión Nominal:160V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Arcol HS10 20R F

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10-20R-F
  • HS1020RF