Ohmite HS50 20R F

Res Wirewound 20 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 2.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 20R F.

Newark

Datasheet2 pages12 years ago

IHS

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+389%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Resistor;Wirewound;20 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 3W, 20ohm, 7.746V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 20ohm, 265V, 1% +/-Tol, Chassis Mount
Resistor;Wirewound;20 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 20Ohm 5W

Descriptions

Descriptions of Ohmite HS50 20R F provided by its distributors.

Res Wirewound 20 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
RESISTOR, WIREWOUND, 20 OHM, 1%, AXIAL; Resistance:20ohm; Product Range:HS Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.25kV; Resistor Element Type:Wirewound; Temperature Coefficient:± 100ppm/°C RoHS Compliant: Yes
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 20 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 29.7 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50 20R F.
  • HS50-20R-F
  • HS5020R F
  • HS5020RF